837-008-542-108

Heilind Number:EDA837-008-542-108
Manufacturer:EDAC
Manufacturer Number:837-008-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-542-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for efficiency and durability, this connector features a single row of eight positions, perfect for seamless board-to-board connections. Crafted with precision, it boasts copper alloy contacts for optimal conductivity and a green UL 94V-0 DAP housing for reliable performance in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Trust in its straight mount orientation for easy installation and enjoy a steady amperage of 3A. Elevate your connectivity game with this essential component for your electronic projects.