837-008-542-602

Heilind Number:EDA837-008-542-602
Manufacturer:EDAC
Manufacturer Number:837-008-542-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-542-602

Detailed Description

Enhance your high-temperature PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for durability and performance, this connector features a single row with eight positions, ensuring efficient board-to-board connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability even in extreme operating environments, with an amperage rating of 3A. Crafted with copper alloy contacts and a pitch of .156 inches, it offers seamless data transmission and power delivery. With a straight mount orientation and a row spacing of .2 inches, installation is simple and hassle-free. This connector is built to withstand temperatures ranging from -40 to 105 °C, making it ideal for a wide range of industrial applications. Elevate your PCB assembly with this essential component.