837-008-542-604

Heilind Number:EDA837-008-542-604
Manufacturer:EDAC
Manufacturer Number:837-008-542-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-542-604

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a single row configuration, featuring eight robust copper alloy contacts for optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it ensures precise alignment on your board. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability in even the most demanding environments. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector's superior performance to elevate your PCB connectivity standards.