837-008-544-101

Heilind Number:EDA837-008-544-101
Manufacturer:EDAC
Manufacturer Number:837-008-544-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-544-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant Green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in high-temperature environments. With a single row configuration and a total of 8 positions, it offers optimal connectivity for your projects. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation facilitates straightforward installation. Operating flawlessly in a temperature range of -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and durability for seamless board-to-board connections.