837-008-544-102

Heilind Number:EDA837-008-544-102
Manufacturer:EDAC
Manufacturer Number:837-008-544-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-544-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a 3A amperage capacity and features durable housing made of UL 94V-0 Diallyl Phthalate. With a single row configuration, it offers 8 positions for seamless board-to-board PCB connections. Crafted from copper alloy, the contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees stability in diverse environments. Perfect for high-temperature applications, it's a must-have for any electronic setup.