837-008-544-108

Heilind Number:EDA837-008-544-108
Manufacturer:EDAC
Manufacturer Number:837-008-544-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-544-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of eight positions, accommodating a 3A current. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durability and stable performance. The .156-inch pitch and .2-inch row spacing allow for precise PCB connections. With a straight mount orientation, installation is straightforward. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality in demanding applications. Explore our range of connectors for efficient board-to-board PCB connectivity.