837-008-544-112

Heilind Number:EDA837-008-544-112
Manufacturer:EDAC
Manufacturer Number:837-008-544-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-544-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-544-112

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a single row layout with 8 positions, ensuring a secure and efficient connection. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, it offers reliable conductivity and long-lasting durability. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless integration on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and dependable performance. Upgrade your connectivity solutions with this essential component.