837-008-558-102

Heilind Number:EDA837-008-558-102
Manufacturer:EDAC
Manufacturer Number:837-008-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-558-102

Detailed Description

Upgrade your high-temp applications with this cutting-edge Card Edge Connector. Designed for maximum durability and performance, this connector features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring fire safety compliance. With a single row of 8 positions and a pitch of .156 inches, it offers seamless connectivity in tight spaces. The contact material is crafted from Copper Alloy for optimal conductivity, while the right-angle mount orientation allows for easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Trust in its reliability to power your critical systems with efficiency.