837-008-558-103

Heilind Number:EDA837-008-558-103
Manufacturer:EDAC
Manufacturer Number:837-008-558-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-558-103

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Designed for optimal performance, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate. The single row configuration features eight positions, with a contact material of copper alloy ensuring reliable conductivity. With a pitch of .156 in and row spacing of .2 in, it offers seamless integration onto your PCB. Its right-angle mount orientation adds versatility, while an operating temperature range of -40 to 105 °C guarantees consistent functionality in various environments. Trust in this connector for efficient board-to-board PCB connections.