837-008-558-104

Heilind Number:EDA837-008-558-104
Manufacturer:EDAC
Manufacturer Number:837-008-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-558-104

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector in a vibrant green hue. Designed for durability, it boasts a housing crafted from UL 94V-0 Diallyl Phthalate and features copper alloy contacts, ensuring reliable performance. With a single row configuration and a pitch of .156 inches, it offers seamless integration for various applications. The right-angle mount orientation facilitates convenient placement on PCBs, while its operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. With eight positions available, this connector is a versatile solution for your connectivity needs. Explore more of our PCB Connectors for a comprehensive range of options.