837-008-558-107

Heilind Number:EDA837-008-558-107
Manufacturer:EDAC
Manufacturer Number:837-008-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-558-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in vibrant green, this connector ensures reliable performance even in challenging conditions. Designed for optimal power transmission, it boasts a 3A amperage and copper alloy contacts for efficient conductivity. With a single row configuration and 8 positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing, combined with a right-angle mount orientation, provide versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Trust in its quality and performance for your connectivity needs.