837-008-558-612

Heilind Number:EDA837-008-558-612
Manufacturer:EDAC
Manufacturer Number:837-008-558-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-558-612

Detailed Description

Enhance your PCB connections with our High-Temperature Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for durability and safety. With a single row layout and 8 positions, it ensures seamless connectivity. The copper alloy contact material guarantees reliable transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for space-saving installations, its right-angle mount orientation is convenient for various PCB setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for high-demand environments. Upgrade your board-to-board connections with this essential component.