837-008-559-101

Heilind Number:EDA837-008-559-101
Manufacturer:EDAC
Manufacturer Number:837-008-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-559-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector. Designed for reliability in extreme conditions, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and eight positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for demanding applications in various industries. Upgrade your system with this essential component for optimal performance and longevity.