837-008-559-102

Heilind Number:EDA837-008-559-102
Manufacturer:EDAC
Manufacturer Number:837-008-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-559-102

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for superior performance, this connector features a single row configuration with eight positions, perfect for seamless board-to-board connections. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it ensures reliable power delivery at a maximum amperage of 3A. The right-angle mount orientation offers effortless installation, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. With an impressive operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB setup with this essential component for efficient and secure data transmission.