837-008-559-108

Heilind Number:EDA837-008-559-108
Manufacturer:EDAC
Manufacturer Number:837-008-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-559-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of eight positions, each capable of handling up to 3A of power. Crafted with UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures durable performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise board-to-board connections. The right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications, making it an essential component for your PCB connectivity needs.