837-008-559-604

Heilind Number:EDA837-008-559-604
Manufacturer:EDAC
Manufacturer Number:837-008-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-008-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:8
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-008-559-604

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and contact material made of Copper Alloy, it offers reliable connectivity in a compact design. The .156 inch pitch and .2 inch row spacing accommodate precise PCB integration, while the eight available positions cater to various connection needs. Perfect for space-saving applications, its right-angle mount orientation allows for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile choice for demanding environments. Elevate your connectivity game with this essential component.