837-009-520-101

Heilind Number:EDA837-009-520-101
Manufacturer:EDAC
Manufacturer Number:837-009-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-520-101

Detailed Description

Enhance your high-temperature board-to-board connectivity with our innovative Card Edge Connector. Designed for reliability in demanding environments, this connector features a single row of nine positions, ideal for streamlined PCB connections. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures secure and efficient performance. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications. Upgrade your connectivity solutions with this high-quality, green-colored connector.