837-009-520-107

Heilind Number:EDA837-009-520-107
Manufacturer:EDAC
Manufacturer Number:837-009-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-520-107

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector in a striking green hue. Featuring a single row design with nine positions, it ensures reliable performance in various electronic applications. The connector is built to withstand high temperatures, with an operating range of -40 to 105 °C, making it ideal for demanding environments. Crafted from UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Its straight mount orientation further facilitates easy installation. Perfect for use in a wide range of electronics, this connector is a must-have for any professional or DIY enthusiast looking for quality and performance in their projects.