837-009-520-108

Heilind Number:EDA837-009-520-108
Manufacturer:EDAC
Manufacturer Number:837-009-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-520-108

Detailed Description

Enhance your high-temperature electronic connections with our innovative Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row with nine positions, ensuring seamless board-to-board connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees both durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, you can rely on efficient power transmission. The straight mount orientation and row spacing of .2 inches offer ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to telecommunications equipment. Trust in its reliability to keep your vital connections secure.