837-009-520-112

Heilind Number:EDA837-009-520-112
Manufacturer:EDAC
Manufacturer Number:837-009-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-520-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made from UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row layout and 9 positions, it offers precise and efficient connectivity. The contact material, crafted from Copper Alloy, guarantees reliable transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it's ideal for compact setups. Whether for industrial or commercial use, this connector, with a straight mount orientation, is a must-have for your PCB assembly needs. Elevate your connectivity with this essential component.