837-009-520-608

Heilind Number:EDA837-009-520-608
Manufacturer:EDAC
Manufacturer Number:837-009-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-520-608

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for seamless integration in high-performance systems. Featuring a vibrant green color, this connector offers a reliable amperage of 3 A, making it suitable for various power applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures durability and safety. With a single row layout and 9 positions, it provides efficient board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding environments. Upgrade your PCB connectivity with this essential component.