837-009-521-102

Heilind Number:EDA837-009-521-102
Manufacturer:EDAC
Manufacturer Number:837-009-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-521-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a current rating of 3 A and copper alloy contacts, it ensures efficient power transmission. The single-row design with a pitch of .156 inches and row spacing of .2 inches offers precise connectivity for your PCB applications. With nine positions available, it accommodates a variety of connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for different setups. Upgrade your PCB assembly with this essential component.