837-009-521-103

Heilind Number:EDA837-009-521-103
Manufacturer:EDAC
Manufacturer Number:837-009-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-521-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek green finish, it adds a pop of color to your PCB setup while delivering a reliable current of up to 3 A. Crafted from UL 94V-0 Diallyl Phthalate, its housing ensures safety and durability. Featuring a single row design with 9 positions and a pitch of .156 inches, it offers seamless integration for your board to board connections. The copper alloy contact material guarantees efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Elevate your setup with this essential component, part of our extensive range of PCB connectors.