837-009-521-104

Heilind Number:EDA837-009-521-104
Manufacturer:EDAC
Manufacturer Number:837-009-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-521-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for high performance, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate, ensuring durability in extreme conditions. With a single row configuration and a total of 9 positions, it offers seamless integration for your electronic assemblies. The contact material, made of Copper Alloy, guarantees secure and reliable connections. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its straight mount orientation provides effortless installation on your circuit boards. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a versatile solution for various applications. Explore our range of high-quality connectors to optimize your PCB designs.