837-009-521-107

Heilind Number:EDA837-009-521-107
Manufacturer:EDAC
Manufacturer Number:837-009-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-521-107

Detailed Description

Enhance your high temperature PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and is expertly crafted from UL 94V-0 Diallyl Phthalate for optimal performance in demanding environments. With a single row layout and copper alloy contacts, it ensures reliable connectivity for up to 9 positions at a time. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections.