837-009-521-112

Heilind Number:EDA837-009-521-112
Manufacturer:EDAC
Manufacturer Number:837-009-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-521-112

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in striking green. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy, ensuring reliable power transmission at an amperage of 3A. Its UL 94V-0 Diallyl Phthalate housing material guarantees safety and longevity, even in high-temperature environments ranging from -40 to 105°C. With a single row configuration featuring 9 positions and a pitch of .156 inches, it offers seamless integration into your circuitry. The straight mount orientation and row spacing of .2 inches make installation a breeze. Elevate your PCB design with this essential component, perfect for applications in various industries.