837-009-521-603

Heilind Number:EDA837-009-521-603
Manufacturer:EDAC
Manufacturer Number:837-009-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-521-603

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with nine positions for seamless integration. With a robust housing made of UL 94V-0 Diallyl Phthalate and durable copper alloy contacts, it ensures reliable conductivity even in high-temperature environments. The .156-inch pitch and .2-inch row spacing allow for easy PCB assembly, while the straight mount orientation offers versatility in installation. Operating flawlessly within a wide temperature range of -40 to 105°C, it's perfect for industrial and electronic applications. Upgrade your connectivity solutions with this essential component.