837-009-521-608

Heilind Number:EDA837-009-521-608
Manufacturer:EDAC
Manufacturer Number:837-009-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-521-608

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for efficient power transmission, this connector boasts a 3 A amperage capacity and features a single row layout with nine copper alloy contacts. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh conditions. With a .156-inch pitch and .2-inch row spacing, precise alignment is guaranteed. Operating smoothly within a wide temperature range of -40 to 105 °C, it is ideal for various industrial applications. Trust in our connector to provide secure and efficient board-to-board connections.