837-009-521-612

Heilind Number:EDA837-009-521-612
Manufacturer:EDAC
Manufacturer Number:837-009-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-521-612

Detailed Description

Enhance your high-temperature circuit connections with our advanced Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for superior heat resistance. Its single row design, with a total of nine positions, ensures efficient and secure board-to-board connectivity. Constructed with precision, the contacts are made of durable Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB layouts. Engineered for versatility, the connector boasts a straight mount orientation, providing flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Elevate your electronic assemblies with this high-performance Card Edge Connector, a must-have in any engineer's toolkit.