837-009-523-101

Heilind Number:EDA837-009-523-101
Manufacturer:EDAC
Manufacturer Number:837-009-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-523-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for durability and performance, this connector features a single row layout with 9 positions and a pitch of .156 inches. The housing material, UL 94V-0 Diallyl Phthalate, ensures reliable insulation and safety. Crafted with Copper Alloy contacts, it guarantees efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it is ideal for various applications. Upgrade your PCB connections with this robust and dependable component.