837-009-523-102

Heilind Number:EDA837-009-523-102
Manufacturer:EDAC
Manufacturer Number:837-009-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-523-102

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in a vibrant green hue. Boasting a robust amperage of 3A, it ensures reliable power transmission in various applications. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees durability and safety. Featuring a single row design with copper alloy contacts, it offers seamless connectivity with a pitch of .156 inches and row spacing of .2 inches. With nine positions available, this connector facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse environments. Upgrade your PCB setups with this essential component.