837-009-523-103

Heilind Number:EDA837-009-523-103
Manufacturer:EDAC
Manufacturer Number:837-009-523-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-523-103

Detailed Description

Ensure reliable connections in high-temperature environments with our High Temp Card Edge Connector. Designed for efficiency and durability, this connector features a single row with nine positions, ideal for seamless board-to-board PCB connections. The green housing, crafted from UL 94V-0 Diallyl Phthalate, not only offers a vibrant aesthetic but also guarantees safety and compliance with industry standards. With a copper alloy contact material and a pitch of .156 inches, this connector delivers high conductivity and precision. Its straight mount orientation and row spacing of .2 inches make installation effortless, while its operating temperature range of -40 to 105 °C ensures optimal performance in varying conditions. Trust in this connector for seamless and secure electronic connections.