837-009-523-104

Heilind Number:EDA837-009-523-104
Manufacturer:EDAC
Manufacturer Number:837-009-523-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-523-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. Its single-row layout with 9 positions and a pitch of .156 inches guarantees a secure fit for your electronic components. The copper alloy contact material offers reliable conductivity, while the 3A amperage rating supports efficient power transmission. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your PCB assembly with this essential component.