837-009-523-107

Heilind Number:EDA837-009-523-107
Manufacturer:EDAC
Manufacturer Number:837-009-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-523-107

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a vibrant green color and a single row layout, with nine positions to accommodate various connections. Built to withstand tough conditions, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts for superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment on PCBs. The straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees reliable operation in extreme conditions. Perfect for demanding applications, this connector is a vital component for seamless board-to-board connections.