837-009-523-108

Heilind Number:EDA837-009-523-108
Manufacturer:EDAC
Manufacturer Number:837-009-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-523-108

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for reliability in demanding environments, it features a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers seamless integration into your circuitry. The copper alloy contact material guarantees optimal conductivity, while its straight mount orientation simplifies installation. Boasting a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for high-performance applications. With nine positions available, it provides ample connectivity options for your project. Upgrade your connectivity solution with this essential component.