837-009-523-608

Heilind Number:EDA837-009-523-608
Manufacturer:EDAC
Manufacturer Number:837-009-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-523-608

Detailed Description

Upgrade your electronic connections with this high-temp card edge connector, designed for seamless integration in circuit boards. Its vibrant green hue adds a pop of color while its durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments. With a 3A amperage capacity and copper alloy contact material, it guarantees efficient power transmission. Featuring a single row design with 9 positions and a .156-inch pitch, it offers precise connectivity. The .2-inch row spacing and straight mount orientation make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a must-have for any project requiring reliable board-to-board connections. Elevate your PCB setup with this essential component.