837-009-523-612

Heilind Number:EDA837-009-523-612
Manufacturer:EDAC
Manufacturer Number:837-009-523-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-523-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-523-612

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Featuring a vibrant green housing constructed from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a total of 9 positions, it offers seamless integration on your board. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing provide precise connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're working on industrial machinery, automotive systems, or other electronics, this connector is a must-have for seamless board-to-board connections. Trust in its straight mount orientation for hassle-free installation and maintenance, making it an essential component for your project. Elevate your connectivity game with this essential piece in the world of PCB connectors.