837-009-540-102

Heilind Number:EDA837-009-540-102
Manufacturer:EDAC
Manufacturer Number:837-009-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-540-102

Detailed Description

Enhance your high-temperature PCB connections with this meticulously designed Card Edge Connector. Crafted for reliability in demanding environments, it boasts a housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and durability. The copper alloy contact material guarantees efficient conductivity, while the 3A amperage and operating temperature range of -40 to 105 °C cater to a wide range of applications. With a single row layout featuring 9 positions at a .156-inch pitch and .2-inch row spacing, this connector offers precise and secure board-to-board connectivity. Its straight mount orientation further simplifies installation. Perfect for industrial and electronic projects, this green-colored connector is a must-have for professionals seeking top-notch performance in their designs.