837-009-540-108

Heilind Number:EDA837-009-540-108
Manufacturer:EDAC
Manufacturer Number:837-009-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-540-108

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for seamless integration in demanding environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability. With a single row layout and nine positions, it offers efficient board-to-board connectivity. The copper alloy contacts deliver high conductivity, while the .156-inch pitch and .2-inch row spacing enable precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless performance.