837-009-540-603

Heilind Number:EDA837-009-540-603
Manufacturer:EDAC
Manufacturer Number:837-009-540-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-540-603

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row of nine positions, ideal for seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it ensures precise alignment. The housing material, UL 94V-0 Diallyl Phthalate, offers exceptional durability, while the copper alloy contact material guarantees efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable solution for various industrial applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Upgrade your systems with this high-performance connector for seamless and secure connections.