837-009-540-604

Heilind Number:EDA837-009-540-604
Manufacturer:EDAC
Manufacturer Number:837-009-540-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-540-604

Detailed Description

Enhance connectivity in high-temperature environments with our Hight Temp Card Edge Connector. Designed with durability in mind, this essential component features a green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable performance under rugged conditions. With a single row layout and 9 positions, it offers seamless PCB-to-board integration. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly between -40 and 105 °C, it's ideal for a wide range of applications requiring robust and efficient connectivity. Elevate your electronic assemblies with this essential connector.