837-009-541-101

Heilind Number:EDA837-009-541-101
Manufacturer:EDAC
Manufacturer Number:837-009-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-541-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-541-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector, meticulously designed for optimal performance. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable connectivity even in extreme environments. With a single row configuration, pitch of .156 inches, and 9 positions, it offers seamless integration onto your boards. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for your PCB assembly needs, where quality meets durability seamlessly.