837-009-541-107

Heilind Number:EDA837-009-541-107
Manufacturer:EDAC
Manufacturer Number:837-009-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-541-107

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. This essential component, designed for efficient power transmission, features a single row layout with nine copper alloy contacts for reliable conductivity. The UL 94V-0 Diallyl Phthalate housing ensures durable performance, even in harsh environments. With a straight mount orientation and a pitch of .156 inches, this connector offers easy installation on your board. Rest assured of its suitability for demanding applications, as it operates seamlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity solutions with this essential component, perfect for board-to-board PCB connections.