837-009-541-112

Heilind Number:EDA837-009-541-112
Manufacturer:EDAC
Manufacturer Number:837-009-541-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-541-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Specially designed for efficiency and durability, this connector boasts a vibrant green color and a sleek straight mount orientation. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures secure and reliable performance even in high-temperature environments, ranging from -40 to 105 °C. The copper alloy contact material guarantees excellent conductivity, while the single row configuration with 9 positions allows for seamless board-to-board connections. Operating at an amperage of 3A, this connector is ideal for various applications in the electronics industry. Upgrade your PCB setups with this essential component for streamlined and effective connectivity.