837-009-541-602

Heilind Number:EDA837-009-541-602
Manufacturer:EDAC
Manufacturer Number:837-009-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-541-602

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a durable housing made of UL 94V-0 Diallyl Phthalate and 3A amperage capacity, it ensures reliable power transmission. Featuring a single row layout with 9 positions and Copper Alloy contacts, it guarantees secure and efficient data transfer. The .156-inch pitch and .2-inch row spacing offer precise connectivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for applications requiring stability and longevity. Elevate your PCB setup with this essential component for seamless Board to Board connections.