837-009-541-604

Heilind Number:EDA837-009-541-604
Manufacturer:EDAC
Manufacturer Number:837-009-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-541-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this essential component features a vibrant green hue and a single row layout for efficient installation. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures optimal performance even in demanding conditions. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .2-inch row spacing accommodate precise positioning on your PCB. Boasting nine positions, this connector facilitates seamless board-to-board communication. Its straight mount orientation simplifies assembly, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component, a must-have in any electronic setup.