837-009-541-607

Heilind Number:EDA837-009-541-607
Manufacturer:EDAC
Manufacturer Number:837-009-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-541-607

Detailed Description

Enhance your high-temperature PCB connections with this cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable connectivity. With a single row layout, it seamlessly accommodates up to 9 positions with a .156-inch pitch and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where robustness is key. Make effortless, straight-mount installations and experience seamless board-to-board connections that prioritize both performance and longevity. Elevate your PCB assembly with this essential component.