837-009-541-608

Heilind Number:EDA837-009-541-608
Manufacturer:EDAC
Manufacturer Number:837-009-541-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-541-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance under extreme conditions. With a vibrant Green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Featuring a single row layout with 9 positions, it offers seamless integration for your electronic assembly. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for high-power applications, it boasts a 3A amperage rating and can withstand temperatures ranging from -40 to 105°C. Whether you're creating prototypes or scaling production, this connector is a vital component for maintaining secure and efficient board-to-board connections. Elevate your connectivity solutions with this essential component.