837-009-541-612

Heilind Number:EDA837-009-541-612
Manufacturer:EDAC
Manufacturer Number:837-009-541-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-541-612

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. This essential component, featuring a vibrant green exterior, is designed to deliver optimal performance in demanding environments. With a durable housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it offers reliable conductivity for your electronic devices. Boasting a single row layout and a pitch of .156 inches, it seamlessly integrates into your circuit board setup with nine positions available. Its straight mount orientation ensures a secure fit, while an operating temperature range of -40 to 105°C guarantees stability even in extreme conditions. Upgrade your connectivity solutions with this essential connector.