837-009-542-101

Heilind Number:EDA837-009-542-101
Manufacturer:EDAC
Manufacturer Number:837-009-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-009-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:9
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-009-542-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green shade. Designed for optimal performance, this connector features a single row layout with a total of 9 positions, ensuring seamless board-to-board connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable conductivity even in high-temperature environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. With an amperage rating of 3A and an operating temperature range spanning from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your project with this essential component from our extensive range of PCB connectors.